


M52-5000845 | |
|---|---|
DigiKey Part Number | 952-3361-ND |
Manufacturer | |
Manufacturer Product Number | M52-5000845 |
Description | CONN RCPT 8POS 0.05 GOLD PCB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8 Position Receptacle Connector 0.050" (1.27mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | M52-5000845 Models |
Category | Contact Finish - Mating |
Mfr | Insulation Color Black |
Series | Insulation Height 0.181" (4.60mm) |
Packaging Tube | Contact Length - Post 0.118" (3.00mm) |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Forked | Contact Finish - Post Gold |
Style Board to Board | Mated Stacking Heights 7.1mm, 8.37mm |
Number of Positions | Current Rating (Amps) 1A |
Number of Positions Loaded All | Applications General Purpose, Medical, Telecommunications |
Pitch - Mating | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Rows 1 | Contact Shape Rectangular |
Mounting Type Through Hole | Contact Material Phosphor Bronze |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,28000 Kč | 26,28 Kč |
| 54 | 19,73556 Kč | 1 065,72 Kč |
| 108 | 18,79120 Kč | 2 029,45 Kč |
| 540 | 16,77322 Kč | 9 057,54 Kč |
| 1 026 | 16,03027 Kč | 16 447,06 Kč |
| 5 022 | 14,33153 Kč | 71 972,94 Kč |
| 10 044 | 13,64812 Kč | 137 081,72 Kč |
| Unit Price without VAT: | 26,28000 Kč |
|---|---|
| Unit Price with VAT: | 31,79880 Kč |



