


M52-5000745 | |
|---|---|
DigiKey Part Number | 952-3360-ND |
Manufacturer | |
Manufacturer Product Number | M52-5000745 |
Description | CONN RCPT 7POS 0.05 GOLD PCB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 7 Position Receptacle Connector 0.050" (1.27mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | M52-5000745 Models |
Category | Contact Finish - Mating |
Mfr | Insulation Color Black |
Series | Insulation Height 0.181" (4.60mm) |
Packaging Tube | Contact Length - Post 0.118" (3.00mm) |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Forked | Contact Finish - Post Gold |
Style Board to Board | Mated Stacking Heights 7.1mm, 8.37mm |
Number of Positions | Current Rating (Amps) 1A |
Number of Positions Loaded All | Applications General Purpose, Medical, Telecommunications |
Pitch - Mating | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Rows 1 | Contact Shape Rectangular |
Mounting Type Through Hole | Contact Material Phosphor Bronze |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,15000 Kč | 23,15 Kč |
| 62 | 17,23274 Kč | 1 068,43 Kč |
| 124 | 16,40685 Kč | 2 034,45 Kč |
| 558 | 14,75396 Kč | 8 232,71 Kč |
| 1 054 | 14,10635 Kč | 14 868,09 Kč |
| 5 022 | 12,63531 Kč | 63 454,53 Kč |
| 10 044 | 12,03282 Kč | 120 857,64 Kč |
| Unit Price without VAT: | 23,15000 Kč |
|---|---|
| Unit Price with VAT: | 28,01150 Kč |




