


M50-4912045 | |
|---|---|
DigiKey Part Number | 952-3152-ND |
Manufacturer | |
Manufacturer Product Number | M50-4912045 |
Description | CONN HEADER SMD 40POS 1.27MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 40 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | M50-4912045 Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Insulation Height 0.224" (5.69mm) |
Packaging Tube | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating Flash |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Board Guide |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1A |
Shrouding Shrouded - 4 Wall | Mated Stacking Heights 6.5mm |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,15000 Kč | 140,15 Kč |
| 21 | 113,07667 Kč | 2 374,61 Kč |
| 105 | 100,93067 Kč | 10 597,72 Kč |
| 504 | 90,35893 Kč | 45 540,90 Kč |
| 1 008 | 86,04942 Kč | 86 737,82 Kč |
| Unit Price without VAT: | 140,15000 Kč |
|---|---|
| Unit Price with VAT: | 169,58150 Kč |


