


M50-4700845 | |
|---|---|
DigiKey Part Number | 952-1682-ND |
Manufacturer | |
Manufacturer Product Number | M50-4700845 |
Description | CONN HEADER VERT 16POS 1.27MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 16 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | M50-4700845 Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Post 0.091" (2.30mm) |
Packaging Tube | Insulation Height 0.224" (5.69mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1A per Contact |
Shrouding Shrouded - 4 Wall | Mated Stacking Heights 6mm |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,76000 Kč | 70,76 Kč |
| 45 | 53,99756 Kč | 2 429,89 Kč |
| 135 | 49,96748 Kč | 6 745,61 Kč |
| 540 | 45,31057 Kč | 24 467,71 Kč |
| 1 035 | 43,27860 Kč | 44 793,35 Kč |
| 5 040 | 38,70936 Kč | 195 095,17 Kč |
| Unit Price without VAT: | 70,76000 Kč |
|---|---|
| Unit Price with VAT: | 85,61960 Kč |








