


M50-3630642R | |
|---|---|
DigiKey Part Number | 952-3937-2-ND - Tape & Reel (TR) 952-3937-1-ND - Cut Tape (CT) 952-3937-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M50-3630642R |
Description | CONN HEADER SMD 6POS 1.27MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 6 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | M50-3630642R Models |
Category | Contact Length - Mating 0.118" (3.00mm) |
Mfr | Insulation Height 0.039" (1.00mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Gold |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polyamide (PA9T), Nylon 9T |
Pitch - Mating | Features Pick and Place |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1A per Contact |
Shrouding Unshrouded | Mated Stacking Heights 3.9mm, 5.3mm, 6.08mm, 6.18mm, 7mm |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,73000 Kč | 17,73 Kč |
| 10 | 15,12000 Kč | 151,20 Kč |
| 100 | 12,85320 Kč | 1 285,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 11,09774 Kč | 8 878,19 Kč |
| 1 600 | 10,56788 Kč | 16 908,61 Kč |
| 2 400 | 10,26986 Kč | 24 647,66 Kč |
| 4 000 | 9,90636 Kč | 39 625,44 Kč |
| 5 600 | 9,67408 Kč | 54 174,85 Kč |
| 8 000 | 9,43378 Kč | 75 470,24 Kč |
| Unit Price without VAT: | 17,73000 Kč |
|---|---|
| Unit Price with VAT: | 21,45330 Kč |





