


M50-3610842R | |
|---|---|
DigiKey Part Number | 952-3093-2-ND - Tape & Reel (TR) 952-3093-1-ND - Cut Tape (CT) 952-3093-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M50-3610842R |
Description | CONN HEADER SMD 16POS 1.27MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 16 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | M50-3610842R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.118" (3.00mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.039" (1.00mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 1.00µin (0.025µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Thermoplastic | |
Features | Board Guide, Pick and Place | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1A | |
Voltage Rating | 250V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 80.0µin (2.03µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,24000 Kč | 51,24 Kč |
| 10 | 43,44500 Kč | 434,45 Kč |
| 100 | 36,92080 Kč | 3 692,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 32,18333 Kč | 22 528,33 Kč |
| 1 400 | 30,64793 Kč | 42 907,10 Kč |
| 2 100 | 29,78406 Kč | 62 546,53 Kč |
| 3 500 | 28,73054 Kč | 100 556,89 Kč |
| 4 900 | 28,05727 Kč | 137 480,62 Kč |
| 7 000 | 27,36081 Kč | 191 525,67 Kč |
| Unit Price without VAT: | 51,24000 Kč |
|---|---|
| Unit Price with VAT: | 62,00040 Kč |









