


M50-3601042R | |
|---|---|
DigiKey Part Number | 952-3495-2-ND - Tape & Reel (TR) 952-3495-1-ND - Cut Tape (CT) 952-3495-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M50-3601042R |
Description | CONN HEADER SMD 20POS 1.27MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 20 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | M50-3601042R Models |
Category | Contact Length - Mating 0.118" (3.00mm) |
Mfr | Insulation Height 0.039" (1.00mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 3.00µin (0.076µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Thermoplastic |
Number of Positions | Features Pick and Place |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1A |
Shrouding Unshrouded | Mated Stacking Heights 3.9mm, 5.3mm, 6.08mm, 6.18mm, 7mm |
Mounting Type | Contact Finish Thickness - Post 98.4µin (2.50µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,36000 Kč | 62,36 Kč |
| 10 | 52,99900 Kč | 529,99 Kč |
| 100 | 45,04910 Kč | 4 504,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 39,07784 Kč | 29 308,38 Kč |
| 1 500 | 37,21377 Kč | 55 820,65 Kč |
| 2 250 | 36,16509 Kč | 81 371,45 Kč |
| 3 750 | 34,88608 Kč | 130 822,80 Kč |
| 5 250 | 34,06859 Kč | 178 860,10 Kč |
| Unit Price without VAT: | 62,36000 Kč |
|---|---|
| Unit Price with VAT: | 75,45560 Kč |









