




M50-3300842 | |
|---|---|
DigiKey Part Number | 952-2677-ND |
Manufacturer | |
Manufacturer Product Number | M50-3300842 |
Description | CONN RCPT 16POS IDC 30AWG GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 16 Position Rectangular Receptacle Connector IDC Gold 30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M50-3300842 Models |
Category | Row Spacing 0.050" (1.27mm) |
Manufacturer Harwin Inc. | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Latch Holder |
Packaging Tube | Cable Termination IDC |
Part Status Active | Wire Type Ribbon Cable |
Connector Type Receptacle | Wire Gauge 30 AWG |
Contact Type Female Socket | Features Feed Through |
Number of Positions 16 | Contact Finish Gold |
Pitch 0.050" (1.27mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,92000 Kč | 69,92 Kč |
| 10 | 59,40300 Kč | 594,03 Kč |
| 40 | 53,86500 Kč | 2 154,60 Kč |
| 80 | 51,29288 Kč | 4 103,43 Kč |
| 120 | 49,84575 Kč | 5 981,49 Kč |
| 280 | 46,95304 Kč | 13 146,85 Kč |
| 520 | 44,94621 Kč | 23 372,03 Kč |
| 1 000 | 42,92075 Kč | 42 920,75 Kč |
| 2 520 | 40,21325 Kč | 101 337,39 Kč |
| Unit Price without VAT: | 69,92000 Kč |
|---|---|
| Unit Price with VAT: | 84,60320 Kč |








