6 Position Receptacle, Bottom or Top Entry Connector 0.050" (1.27mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Receptacle, Bottom or Top Entry Connector 0.050" (1.27mm) Surface Mount Gold
Harwin’s Company Overview

M50-3150342

DigiKey Part Number
M50-3150342-ND
Manufacturer
Manufacturer Product Number
M50-3150342
Description
CONN SOCKET 1.27MM 6POS
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
6 Position Receptacle, Bottom or Top Entry Connector 0.050" (1.27mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
M50-3150342 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
Flash
Series
Insulation Color
Black
Packaging
Tube
Insulation Height
0.087" (2.20mm)
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Connector Type
Material Flammability Rating
UL94 V-0
Contact Type
Female Socket
Contact Finish - Post
Tin
Style
Board to Board or Cable
Mated Stacking Heights
3.2mm, 3.9mm, 4.6mm, 5.3mm
Number of Positions
Features
Board Guide
Number of Positions Loaded
All
Current Rating (Amps)
1A
Pitch - Mating
Applications
General Purpose, Medical, Telecommunications
Number of Rows
2
Insulation Material
Polyamide (PA6T), Nylon 6T
Row Spacing - Mating
0.050" (1.27mm)
Contact Shape
Square
Mounting Type
Surface Mount
Contact Material
Phosphor Bronze
Termination
Contact Finish Thickness - Post
100.0µin (2.54µm)
Fastening Type
Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 876
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
147,88000 Kč47,88 Kč
1040,58900 Kč405,89 Kč
14433,62306 Kč4 841,72 Kč
57630,48939 Kč17 561,89 Kč
1 00829,30909 Kč29 543,56 Kč
5 04026,16509 Kč131 872,05 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:47,88000 Kč
Unit Price with VAT:57,93480 Kč