


M50-3142045R | |
|---|---|
DigiKey Part Number | 952-3932-2-ND - Tape & Reel (TR) 952-3932-1-ND - Cut Tape (CT) 952-3932-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M50-3142045R |
Description | CONN RCPT 20POS 0.05 GOLD SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | M50-3142045R Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 12.0µin (0.30µm) |
Series | Insulation Color Black |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.134" (3.40mm) |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board | Features Pick and Place |
Number of Positions | Current Rating (Amps) 1A |
Number of Positions Loaded All | Voltage Rating 500VAC |
Pitch - Mating | Applications General Purpose, Medical, Telecommunications |
Number of Rows 1 | Insulation Material Polyamide (PA6T), Nylon 6T |
Mounting Type Surface Mount | Contact Shape Square |
Termination | Contact Material Phosphor Bronze |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,83000 Kč | 63,83 Kč |
| 10 | 54,32200 Kč | 543,22 Kč |
| 100 | 46,16410 Kč | 4 616,41 Kč |
| 500 | 41,20732 Kč | 20 603,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 39,24127 Kč | 39 241,27 Kč |
| 2 000 | 37,36962 Kč | 74 739,24 Kč |
| 3 000 | 36,31681 Kč | 108 950,43 Kč |
| 5 000 | 35,03281 Kč | 175 164,05 Kč |
| Unit Price without VAT: | 63,83000 Kč |
|---|---|
| Unit Price with VAT: | 77,23430 Kč |




