


M50-3140545 | |
|---|---|
DigiKey Part Number | 952-3593-ND |
Manufacturer | |
Manufacturer Product Number | M50-3140545 |
Description | CONN RCPT 5POS 0.05 GOLD SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | M50-3140545 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 12.0µin (0.30µm) |
Series | Insulation Color Black |
Packaging Tube | Insulation Height 0.134" (3.40mm) |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board | Current Rating (Amps) 1A |
Number of Positions | Voltage Rating 500VAC |
Number of Positions Loaded All | Applications General Purpose, Medical, Telecommunications |
Pitch - Mating | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Rows 1 | Contact Shape Square |
Mounting Type Surface Mount | Contact Material Phosphor Bronze |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,73000 Kč | 17,73 Kč |
| 85 | 13,00153 Kč | 1 105,13 Kč |
| 170 | 12,38082 Kč | 2 104,74 Kč |
| 510 | 11,45622 Kč | 5 842,67 Kč |
| 1 020 | 10,90906 Kč | 11 127,24 Kč |
| 5 015 | 9,74965 Kč | 48 894,49 Kč |
| 10 030 | 9,28461 Kč | 93 124,64 Kč |
| Unit Price without VAT: | 17,73000 Kč |
|---|---|
| Unit Price with VAT: | 21,45330 Kč |




