


M50-3140445R | |
|---|---|
DigiKey Part Number | 952-3927-2-ND - Tape & Reel (TR) 952-3927-1-ND - Cut Tape (CT) 952-3927-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M50-3140445R |
Description | CONN RCPT 4POS 0.05 GOLD SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | M50-3140445R Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 12.0µin (0.30µm) |
Series | Insulation Color Black |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.134" (3.40mm) |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board | Features Pick and Place |
Number of Positions | Current Rating (Amps) 1A |
Number of Positions Loaded All | Voltage Rating 500VAC |
Pitch - Mating | Applications General Purpose, Medical, Telecommunications |
Number of Rows 1 | Insulation Material Polyamide (PA6T), Nylon 6T |
Mounting Type Surface Mount | Contact Shape Square |
Termination | Contact Material Phosphor Bronze |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 Kč | 19,32 Kč |
| 10 | 16,44100 Kč | 164,41 Kč |
| 100 | 13,96580 Kč | 1 396,58 Kč |
| 500 | 12,46400 Kč | 6 232,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,86891 Kč | 11 868,91 Kč |
| 2 000 | 11,30228 Kč | 22 604,56 Kč |
| 3 000 | 10,98363 Kč | 32 950,89 Kč |
| 5 000 | 10,59488 Kč | 52 974,40 Kč |
| 7 000 | 10,34646 Kč | 72 425,22 Kč |
| 10 000 | 10,08956 Kč | 100 895,60 Kč |
| Unit Price without VAT: | 19,32000 Kč |
|---|---|
| Unit Price with VAT: | 23,37720 Kč |





