


M50-3130445R | |
|---|---|
DigiKey Part Number | 952-3921-2-ND - Tape & Reel (TR) 952-3921-1-ND - Cut Tape (CT) 952-3921-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M50-3130445R |
Description | CONN RCPT 4POS 0.05 GOLD SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4 Position Receptacle, Bottom or Top Entry Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | M50-3130445R Models |
Category | Contact Finish Thickness - Mating 12.0µin (0.30µm) |
Mfr | Insulation Color Black |
Series | Insulation Height 0.079" (2.00mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Contact Finish - Post Gold |
Contact Type Female Socket | Mated Stacking Heights 3.1mm, 3.6mm, 3.8mm |
Style Board to Board | Features Pick and Place |
Number of Positions | Current Rating (Amps) 1A |
Number of Positions Loaded All | Voltage Rating 500VAC |
Pitch - Mating | Applications General Purpose, Medical, Telecommunications |
Number of Rows 1 | Insulation Material Polyamide (PA6T), Nylon 6T |
Mounting Type Surface Mount | Contact Shape Square |
Termination | Contact Material Phosphor Bronze |
Fastening Type Push-Pull | Base Product Number |
Contact Finish - Mating |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,35000 Kč | 18,35 Kč |
| 10 | 15,66200 Kč | 156,62 Kč |
| 100 | 13,30580 Kč | 1 330,58 Kč |
| 500 | 11,87638 Kč | 5 938,19 Kč |
| 1 000 | 11,30910 Kč | 11 309,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 10,76926 Kč | 21 538,52 Kč |
| 4 000 | 10,25533 Kč | 41 021,32 Kč |
| 6 000 | 9,96618 Kč | 59 797,08 Kč |
| 10 000 | 9,61368 Kč | 96 136,80 Kč |
| 14 000 | 9,38836 Kč | 131 437,04 Kč |
| 20 000 | 9,15527 Kč | 183 105,40 Kč |
| Unit Price without VAT: | 18,35000 Kč |
|---|---|
| Unit Price with VAT: | 22,20350 Kč |





