Red 32 AWG Jumper Lead Socket to Socket Tin 11.8" (300.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 32 AWG Jumper Lead Socket to Socket Tin 11.8" (300.0mm)
Harwin’s Company Overview

M40-9070099

DigiKey Part Number
952-3066-ND
Manufacturer
Manufacturer Product Number
M40-9070099
Description
M40-100 SKT/SKT 32AWG 320MM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Red 32 AWG Jumper Lead Socket to Socket Tin 11.8" (300.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
-
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
11.8" (300.0mm)
Wire Gauge
32 AWG
Contact Finish
Tin
Color
Red
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 291
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
136,54000 Kč36,54 Kč
1030,97200 Kč309,72 Kč
3028,66233 Kč859,87 Kč
5027,64600 Kč1 382,30 Kč
10026,32310 Kč2 632,31 Kč
25024,67432 Kč6 168,58 Kč
50023,49634 Kč11 748,17 Kč
1 00022,37484 Kč22 374,84 Kč
2 50020,97465 Kč52 436,62 Kč
Manufacturers Standard Package
Unit Price without VAT:36,54000 Kč
Unit Price with VAT:44,21340 Kč