


M40-9050099 | |
|---|---|
DigiKey Part Number | 952-3062-ND |
Manufacturer | |
Manufacturer Product Number | M40-9050099 |
Description | M40-100 SKT/SKT 32AWG 150MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Red 32 AWG Jumper Lead Socket to Socket Tin 5.90" (149.86mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 5.90" (149.86mm) | |
Wire Gauge | 32 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,54000 Kč | 36,54 Kč |
| 10 | 30,97200 Kč | 309,72 Kč |
| 30 | 28,66233 Kč | 859,87 Kč |
| 50 | 27,64600 Kč | 1 382,30 Kč |
| 100 | 26,32310 Kč | 2 632,31 Kč |
| 250 | 24,67432 Kč | 6 168,58 Kč |
| 500 | 23,49634 Kč | 11 748,17 Kč |
| 1 000 | 22,37484 Kč | 22 374,84 Kč |
| 2 500 | 20,97465 Kč | 52 436,62 Kč |
| Unit Price without VAT: | 36,54000 Kč |
|---|---|
| Unit Price with VAT: | 44,21340 Kč |


