


M40-9030099 | |
|---|---|
DigiKey Part Number | 952-3061-ND |
Manufacturer | |
Manufacturer Product Number | M40-9030099 |
Description | M40-100 SKT/FREE 32AWG 320MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Red 32 AWG Jumper Lead Socket to Cable (Round) Tin 11.8" (300.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 11.8" (300.0mm) | |
Wire Gauge | 32 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 11,70849 Kč | 23 416,98 Kč |
| Unit Price without VAT: | 11,70849 Kč |
|---|---|
| Unit Price with VAT: | 14,16727 Kč |


