


M40-3201045R | |
|---|---|
DigiKey Part Number | 952-1672-2-ND - Tape & Reel (TR) 952-1672-1-ND - Cut Tape (CT) 952-1672-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M40-3201045R |
Description | CONN HEADER SMD 20POS 1MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 20 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M40-3201045R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.071" (1.80mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.059" (1.50mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Finish - Post | - | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA6T), Nylon 6T, Glass Filled | |
Features | Board Guide, Pick and Place | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1A | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 38,49045 Kč | 30 792,36 Kč |
| 1 600 | 36,65436 Kč | 58 646,98 Kč |
| 2 400 | 35,62160 Kč | 85 491,84 Kč |
| 4 000 | 34,36192 Kč | 137 447,68 Kč |
| 5 600 | 33,55671 Kč | 187 917,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,68000 Kč | 61,68 Kč |
| 10 | 52,45700 Kč | 524,57 Kč |
| 100 | 44,57340 Kč | 4 457,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,96000 Kč | 60,96 Kč |
| 10 | 51,84900 Kč | 518,49 Kč |
| 100 | 44,05670 Kč | 4 405,67 Kč |
| Unit Price without VAT: | 60,96000 Kč |
|---|---|
| Unit Price with VAT: | 73,76160 Kč |









