


M40-3201045R | |
|---|---|
DigiKey Part Number | 952-1672-2-ND - Tape & Reel (TR) 952-1672-1-ND - Cut Tape (CT) 952-1672-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M40-3201045R |
Description | CONN HEADER SMD 20POS 1MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 20 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M40-3201045R Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.071" (1.80mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.059" (1.50mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating Flash |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA6T), Nylon 6T, Glass Filled |
Number of Rows 2 | Features Board Guide, Pick and Place |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 1A |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,78000 Kč | 62,78 Kč |
| 10 | 53,37700 Kč | 533,77 Kč |
| 100 | 45,35360 Kč | 4 535,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 39,16338 Kč | 31 330,70 Kč |
| 1 600 | 37,29521 Kč | 59 672,34 Kč |
| 2 400 | 36,24430 Kč | 86 986,32 Kč |
| 4 000 | 34,96256 Kč | 139 850,24 Kč |
| 5 600 | 34,14342 Kč | 191 203,15 Kč |
| Unit Price without VAT: | 62,78000 Kč |
|---|---|
| Unit Price with VAT: | 75,96380 Kč |








