


M40-3200845R | |
|---|---|
DigiKey Part Number | 952-3351-2-ND - Tape & Reel (TR) 952-3351-1-ND - Cut Tape (CT) 952-3351-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M40-3200845R |
Description | CONN HEADER SMD 16POS 1MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 16 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M40-3200845R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.071" (1.80mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.059" (1.50mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Finish - Post | - | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA6T), Nylon 6T, Glass Filled | |
Features | Board Guide, Pick and Place | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1A | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,33000 Kč | 53,33 Kč |
| 10 | 45,37700 Kč | 453,77 Kč |
| 100 | 38,55650 Kč | 3 855,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 33,29390 Kč | 26 635,12 Kč |
| 1 600 | 31,70554 Kč | 50 728,86 Kč |
| 2 400 | 30,81212 Kč | 73 949,09 Kč |
| 4 000 | 29,72246 Kč | 118 889,84 Kč |
| 5 600 | 29,02595 Kč | 162 545,32 Kč |
| Unit Price without VAT: | 53,33000 Kč |
|---|---|
| Unit Price with VAT: | 64,52930 Kč |


