


M40-3200445R | |
|---|---|
DigiKey Part Number | 952-1669-2-ND - Tape & Reel (TR) 952-1669-1-ND - Cut Tape (CT) 952-1669-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M40-3200445R |
Description | CONN HEADER SMD 8POS 1MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 8 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M40-3200445R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.071" (1.80mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.059" (1.50mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Finish - Post | - | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA6T), Nylon 6T, Glass Filled | |
Features | Board Guide, Pick and Place | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1A | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 22,78610 Kč | 18 228,88 Kč |
| 1 600 | 21,69874 Kč | 34 717,98 Kč |
| 2 400 | 21,08710 Kč | 50 609,04 Kč |
| 4 000 | 20,34125 Kč | 81 365,00 Kč |
| 5 600 | 19,86443 Kč | 111 240,81 Kč |
| 8 000 | 19,37132 Kč | 154 970,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,63000 Kč | 36,63 Kč |
| 10 | 31,04900 Kč | 310,49 Kč |
| 100 | 26,38830 Kč | 2 638,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,20000 Kč | 36,20 Kč |
| 10 | 30,68900 Kč | 306,89 Kč |
| 100 | 26,08240 Kč | 2 608,24 Kč |
| Unit Price without VAT: | 36,20000 Kč |
|---|---|
| Unit Price with VAT: | 43,80200 Kč |








