


M40-3102545R | |
|---|---|
DigiKey Part Number | 952-3914-2-ND - Tape & Reel (TR) 952-3914-1-ND - Cut Tape (CT) 952-3914-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M40-3102545R |
Description | CONN RCPT 50POS 0.039 GOLD SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 50 Position Receptacle Connector 0.039" (1.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | M40-3102545R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.039" (1.00mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | Flash | |
Insulation Color | Black | |
Insulation Height | 0.089" (2.26mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | - | |
Mated Stacking Heights | 4.25mm | |
Ingress Protection | - | |
Features | Board Guide, Pick and Place | |
Current Rating (Amps) | 1A | |
Voltage Rating | - | |
Applications | General Purpose, Industrial, Telecommunications | |
Insulation Material | Polyamide (PA6T), Nylon 6T, Glass Filled | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 75,09978 Kč | 150 199,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,88000 Kč | 129,88 Kč |
| 10 | 110,42800 Kč | 1 104,28 Kč |
| 100 | 93,85140 Kč | 9 385,14 Kč |
| 500 | 89,14760 Kč | 44 573,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,37000 Kč | 128,37 Kč |
| 10 | 109,14800 Kč | 1 091,48 Kč |
| 100 | 92,76360 Kč | 9 276,36 Kč |
| 500 | 88,11424 Kč | 44 057,12 Kč |
| Unit Price without VAT: | 128,37000 Kč |
|---|---|
| Unit Price with VAT: | 155,32770 Kč |


