


M40-3100645R | |
|---|---|
DigiKey Part Number | 952-1666-2-ND - Tape & Reel (TR) 952-1666-1-ND - Cut Tape (CT) 952-1666-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M40-3100645R |
Description | CONN RCPT 12POS 0.039 GOLD SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 12 Position Receptacle Connector 0.039" (1.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | M40-3100645R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.039" (1.00mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | Flash | |
Insulation Color | Black | |
Insulation Height | 0.089" (2.26mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | - | |
Mated Stacking Heights | 4.25mm | |
Ingress Protection | - | |
Features | Board Guide, Pick and Place | |
Current Rating (Amps) | 1A | |
Voltage Rating | - | |
Applications | General Purpose, Industrial, Telecommunications | |
Insulation Material | Polyamide (PA6T), Nylon 6T, Glass Filled | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 29,19540 Kč | 58 390,80 Kč |
| 4 000 | 27,80327 Kč | 111 213,08 Kč |
| 6 000 | 27,01999 Kč | 162 119,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,52000 Kč | 50,52 Kč |
| 10 | 42,94200 Kč | 429,42 Kč |
| 100 | 36,49020 Kč | 3 649,02 Kč |
| 500 | 32,57150 Kč | 16 285,75 Kč |
| 1 000 | 31,72340 Kč | 31 723,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,93000 Kč | 49,93 Kč |
| 10 | 42,44400 Kč | 424,44 Kč |
| 100 | 36,06720 Kč | 3 606,72 Kč |
| 500 | 32,19396 Kč | 16 096,98 Kč |
| 1 000 | 31,35568 Kč | 31 355,68 Kč |
| Unit Price without VAT: | 49,93000 Kč |
|---|---|
| Unit Price with VAT: | 60,41530 Kč |


