

M40-3100545R | |
|---|---|
DigiKey Part Number | 952-1665-2-ND - Tape & Reel (TR) 952-1665-1-ND - Cut Tape (CT) 952-1665-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M40-3100545R |
Description | CONN RCPT 10POS 0.039 GOLD SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 Position Receptacle Connector 0.039" (1.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | M40-3100545R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.039" (1.00mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | Flash | |
Insulation Color | Black | |
Insulation Height | 0.089" (2.26mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | - | |
Mated Stacking Heights | 4.25mm | |
Ingress Protection | - | |
Features | Board Guide, Pick and Place | |
Current Rating (Amps) | 1A | |
Voltage Rating | - | |
Applications | General Purpose, Industrial, Telecommunications | |
Insulation Material | Polyamide (PA6T), Nylon 6T, Glass Filled | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,77000 Kč | 45,77 Kč |
| 10 | 38,97000 Kč | 389,70 Kč |
| 100 | 33,11070 Kč | 3 311,07 Kč |
| 500 | 29,55410 Kč | 14 777,05 Kč |
| 1 000 | 28,55436 Kč | 28 554,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 26,80094 Kč | 53 601,88 Kč |
| 4 000 | 25,52293 Kč | 102 091,72 Kč |
| 6 000 | 24,80384 Kč | 148 823,04 Kč |
| Unit Price without VAT: | 45,77000 Kč |
|---|---|
| Unit Price with VAT: | 55,38170 Kč |







