


M40-3100345R | |
|---|---|
DigiKey Part Number | 952-1663-2-ND - Tape & Reel (TR) 952-1663-1-ND - Cut Tape (CT) 952-1663-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M40-3100345R |
Description | CONN RCPT 6POS 0.039 GOLD SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 6 Position Receptacle Connector 0.039" (1.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | M40-3100345R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.039" (1.00mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | Flash | |
Insulation Color | Black | |
Insulation Height | 0.089" (2.26mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | - | |
Mated Stacking Heights | 4.25mm | |
Ingress Protection | - | |
Features | Board Guide, Pick and Place | |
Current Rating (Amps) | 1A | |
Voltage Rating | - | |
Applications | General Purpose, Industrial, Telecommunications | |
Insulation Material | Polyamide (PA6T), Nylon 6T, Glass Filled | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 21,72718 Kč | 43 454,36 Kč |
| 4 000 | 20,69089 Kč | 82 763,56 Kč |
| 6 000 | 20,10787 Kč | 120 647,22 Kč |
| 10 000 | 19,39686 Kč | 193 968,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,26000 Kč | 37,26 Kč |
| 10 | 31,59600 Kč | 315,96 Kč |
| 100 | 26,84300 Kč | 2 684,30 Kč |
| 500 | 23,95954 Kč | 11 979,77 Kč |
| 1 000 | 22,81588 Kč | 22 815,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,83000 Kč | 36,83 Kč |
| 10 | 31,23000 Kč | 312,30 Kč |
| 100 | 26,53180 Kč | 2 653,18 Kč |
| 500 | 23,68180 Kč | 11 840,90 Kč |
| 1 000 | 22,55142 Kč | 22 551,42 Kč |
| Unit Price without VAT: | 36,83000 Kč |
|---|---|
| Unit Price with VAT: | 44,56430 Kč |




