3 Position Cable Assembly Rectangular Plug to Individual Wire Leads 1.48' (450.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Cable Assembly Rectangular Plug to Individual Wire Leads 1.48' (450.00mm)
Harwin’s Company Overview

M300-MC70305M1-0450L

DigiKey Part Number
952-4032-ND
Manufacturer
Manufacturer Product Number
M300-MC70305M1-0450L
Description
CBL ASS 3MM M 3POS SNGL 450MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3 Position Cable Assembly Rectangular Plug to Individual Wire Leads 1.48' (450.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
1.48' (450.00mm)
Manufacturer
Harwin Inc.
Features
Mating Flange, Polarizing Key
Series
Color
White, Individual
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Cable Termination
Crimp
Connector Type
Plug to Individual Wire Leads
Contact Finish
Gold
Number of Positions
3
Contact Finish Thickness
5.90µin (0.150µm)
Number of Rows
1
Base Product Number
Pitch - Connector
0.118" (3.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
100424,28430 Kč42 428,43 Kč
Unit Price without VAT:424,28430 Kč
Unit Price with VAT:513,38400 Kč