3 Position Cable Assembly Rectangular Plug to Individual Wire Leads 1.48' (450.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Cable Assembly Rectangular Plug to Individual Wire Leads 1.48' (450.00mm)
Harwin’s Company Overview

M300-MC50305M1-0450L

DigiKey Part Number
952-4026-ND
Manufacturer
Manufacturer Product Number
M300-MC50305M1-0450L
Description
CBL ASS 3MM M 3POS SNGL 450MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3 Position Cable Assembly Rectangular Plug to Individual Wire Leads 1.48' (450.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
1.48' (450.00mm)
Manufacturer
Harwin Inc.
Features
Mating Flange, Polarizing Key
Series
Color
White, Individual
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Cable Termination
Crimp
Connector Type
Plug to Individual Wire Leads
Contact Finish
Gold
Number of Positions
3
Contact Finish Thickness
5.90µin (0.150µm)
Number of Rows
1
Base Product Number
Pitch - Connector
0.118" (3.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 39
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1613,15000 Kč613,15 Kč
10521,13700 Kč5 211,37 Kč
30482,26267 Kč14 467,88 Kč
50465,19860 Kč23 259,93 Kč
100443,00840 Kč44 300,84 Kč
250415,30392 Kč103 825,98 Kč
500395,50870 Kč197 754,35 Kč
Manufacturers Standard Package
Unit Price without VAT:613,15000 Kč
Unit Price with VAT:741,91150 Kč