


M300-MC11005M1-0150L | |
|---|---|
DigiKey Part Number | 952-3992-ND |
Manufacturer | |
Manufacturer Product Number | M300-MC11005M1-0150L |
Description | CBL ASS 3MM M 10POS DUAL 150MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Plug to Individual Wire Leads 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to Individual Wire Leads | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.118" (3.00mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | Polarizing Key, Screw Lock | |
Color | White, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 5.90µin (0.150µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 653,16800 Kč | 65 316,80 Kč |
| Unit Price without VAT: | 653,16800 Kč |
|---|---|
| Unit Price with VAT: | 790,33328 Kč |




