


M300-FC30605F2-0300L | |
|---|---|
DigiKey Part Number | 952-4024-ND |
Manufacturer | |
Manufacturer Product Number | M300-FC30605F2-0300L |
Description | CBL ASS 3MM F 6POS DUAL 300MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
Category | Length 0.984' (300.00mm, 11.81") |
Manufacturer Harwin Inc. | Features Polarizing Key, Screw Lock |
Series | Color White, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Individual Wire Leads | Contact Finish Gold |
Number of Positions 6 | Contact Finish Thickness 5.90µin (0.150µm) |
Number of Rows 2 | Base Product Number |
Pitch - Connector 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 801,89000 Kč | 801,89 Kč |
| 10 | 681,55800 Kč | 6 815,58 Kč |
| 30 | 630,73300 Kč | 18 921,99 Kč |
| 50 | 608,42160 Kč | 30 421,08 Kč |
| 100 | 579,40750 Kč | 57 940,75 Kč |
| 250 | 543,17648 Kč | 135 794,12 Kč |
| Unit Price without VAT: | 801,89000 Kč |
|---|---|
| Unit Price with VAT: | 970,28690 Kč |






