6 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.492' (150.00mm, 5.91")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.492' (150.00mm, 5.91")
Harwin’s Company Overview

M300-FC20605F2-0150L

DigiKey Part Number
952-4003-ND
Manufacturer
Manufacturer Product Number
M300-FC20605F2-0150L
Description
CBL ASS 3MM F 6POS DUAL 150MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
6 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.492' (150.00mm, 5.91")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
0.492' (150.00mm, 5.91")
Manufacturer
Harwin Inc.
Features
Polarizing Key, Screw Lock
Series
Color
White, Individual
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Cable Termination
Crimp
Connector Type
Socket to Individual Wire Leads
Contact Finish
Gold
Number of Positions
6
Contact Finish Thickness
5.90µin (0.150µm)
Number of Rows
2
Base Product Number
Pitch - Connector
0.118" (3.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 31
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1736,62000 Kč736,62 Kč
10626,14500 Kč6 261,45 Kč
25586,95720 Kč14 673,93 Kč
50558,95240 Kč27 947,62 Kč
100532,29280 Kč53 229,28 Kč
250499,01040 Kč124 752,60 Kč
Manufacturers Standard Package
Unit Price without VAT:736,62000 Kč
Unit Price with VAT:891,31020 Kč