M30-6000446
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M30-6000446

M30-6000446R

DigiKey Part Number
952-3349-2-ND - Tape & Reel (TR)
952-3349-1-ND - Cut Tape (CT)
952-3349-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M30-6000446R
Description
CONN HEADER SMD 4POS 1.25MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 4 position 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
M30-6000446R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Detent Lock
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.189" (4.80mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
80.0µin (2.03µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA6T), Nylon 6T
Features
Board Guide, Solder Retention
Operating Temperature
-25°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
1A per Contact
Voltage Rating
150V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 503
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,79000 Kč34,79 Kč
1029,55800 Kč295,58 Kč
10025,11060 Kč2 511,06 Kč
50022,41224 Kč11 206,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00021,34242 Kč21 342,42 Kč
2 00020,32415 Kč40 648,30 Kč
3 00019,75135 Kč59 254,05 Kč
5 00019,05274 Kč95 263,70 Kč
7 00018,60613 Kč130 242,91 Kč
10 00018,14431 Kč181 443,10 Kč
Manufacturers Standard Package
Unit Price without VAT:34,79000 Kč
Unit Price with VAT:42,09590 Kč