M225-0600098 | |
|---|---|
DigiKey Part Number | 952-4168-ND |
Manufacturer | |
Manufacturer Product Number | M225-0600098 |
Description | FIX PIN FOR M225-455XX98 ASSEM |
Customer Reference | |
Detailed Description | Connector Fixing Pin For M225-445 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Accessory Type | Fixing Pin | |
Number of Positions | - | |
For Use With/Related Products | M225-445 Series | |
Features | - | |
Base Product Number |

