


M22-6360442R | |
|---|---|
DigiKey Part Number | M22-6360442R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M22-6360442R |
Description | CONN RECPT 2MM 8POS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8 Position Receptacle, Bottom or Top Entry Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | M22-6360442R Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating Flash |
Series | Insulation Color Black |
Packaging Tape & Reel (TR) | Insulation Height 0.079" (2.00mm) |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board or Cable | Mated Stacking Heights 3.6mm, 4.35mm, 4.6mm |
Number of Positions | Features Board Guide |
Number of Positions Loaded All | Current Rating (Amps) 2A |
Pitch - Mating | Applications General Purpose, Industrial, Telecommunications |
Number of Rows 2 | Insulation Material Polyamide (PA9T), Nylon 9T |
Row Spacing - Mating 0.079" (2.00mm) | Contact Shape Square |
Mounting Type Surface Mount | Contact Material Phosphor Bronze |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 34,94050 Kč | 41 928,60 Kč |
| Unit Price without VAT: | 34,94050 Kč |
|---|---|
| Unit Price with VAT: | 42,27801 Kč |







