M22-6340342R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M22-6340342R
Harwin’s Company Overview

M22-6340342R

DigiKey Part Number
952-M22-6340342RTR-ND - Tape & Reel (TR)
952-M22-6340342RCT-ND - Cut Tape (CT)
952-M22-6340342RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M22-6340342R
Description
CONN RCPT 6POS 0.079 GOLD SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
6 Position Receptacle, Bottom or Top Entry Connector 0.079" (2.00mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
M22-6340342R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.079" (2.00mm)
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
Flash
Insulation Color
Black
Insulation Height
0.169" (4.30mm)
Contact Length - Post
-
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
2A
Voltage Rating
500VAC
Applications
General Purpose, Industrial, Telecommunications
Insulation Material
Polyamide (PA6T), Nylon 6T
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 540
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
140,84000 Kč40,84 Kč
1034,69000 Kč346,90 Kč
10029,48050 Kč2 948,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80025,45524 Kč20 364,19 Kč
1 60024,24079 Kč38 785,26 Kč
2 40023,55749 Kč56 537,98 Kč
4 00022,72421 Kč90 896,84 Kč
5 60022,19178 Kč124 273,97 Kč
8 00021,64090 Kč173 127,20 Kč
Manufacturers Standard Package
Unit Price without VAT:40,84000 Kč
Unit Price with VAT:49,41640 Kč