


M22-5320246 | |
|---|---|
DigiKey Part Number | M22-5320246-ND |
Manufacturer | |
Manufacturer Product Number | M22-5320246 |
Description | CONN HEADER SMD 4POS 2MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 4 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M22-5320246 Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.138" (3.50mm) |
Packaging Bulk | Insulation Height 0.059" (1.50mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1A per Contact |
Shrouding Unshrouded | Mated Stacking Heights 4.6mm, 6.8mm |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 500 | 4,69889 Kč | 25 843,89 Kč |
| Unit Price without VAT: | 4,69889 Kč |
|---|---|
| Unit Price with VAT: | 5,68566 Kč |


