


M22-5300205R | |
|---|---|
DigiKey Part Number | 952-M22-5300205RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M22-5300205R |
Description | CONN HEADER SMD 4POS 2MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 4 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M22-5300205R Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.138" (3.50mm) |
Series | Insulation Height 0.059" (1.50mm) |
Packaging Tape & Reel (TR) | Contact Shape Square |
Part Status Obsolete | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating Flash |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Positions | Features Board Guide |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1A per Contact |
Shrouding Unshrouded | Mated Stacking Heights 4.35mm, 6.55mm |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M22-2020205 | Harwin Inc. | 5 143 | 952-3314-ND | 6,72000 Kč | MFR Recommended |
| M22-2520205 | Harwin Inc. | 1 448 | 952-1317-ND | 7,35000 Kč | MFR Recommended |
| M22-2540205 | Harwin Inc. | 1 204 | 952-3336-ND | 8,19000 Kč | MFR Recommended |
| M22-5320205 | Harwin Inc. | 0 | 952-1339-ND | 13,65000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 15,52566 Kč | 7 762,83 Kč |
| 1 000 | 14,78446 Kč | 14 784,46 Kč |
| 1 500 | 14,36735 Kč | 21 551,03 Kč |
| 2 500 | 13,85890 Kč | 34 647,25 Kč |
| Unit Price without VAT: | 15,52566 Kč |
|---|---|
| Unit Price with VAT: | 18,78605 Kč |


