


M22-2580546 | |
|---|---|
DigiKey Part Number | M22-2580546-ND |
Manufacturer | |
Manufacturer Product Number | M22-2580546 |
Description | CONN HEADER VERT 10POS 2MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 10 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M22-2580546 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.197" (5.00mm) |
Series | Contact Length - Post 0.091" (2.30mm) |
Packaging Bulk | Overall Contact Length 0.346" (8.80mm) |
Part Status Active | Insulation Height 0.059" (1.50mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Polyamide (PA6T), Nylon 6T |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 1A per Contact |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 13,20800 Kč | 132,08 Kč |
| 100 | 11,21920 Kč | 1 121,92 Kč |
| 500 | 10,01268 Kč | 5 006,34 Kč |
| 1 000 | 9,53435 Kč | 9 534,35 Kč |
| 5 000 | 8,51078 Kč | 42 553,90 Kč |
| 10 000 | 8,10485 Kč | 81 048,50 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |


