Connector Header Through Hole 10 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 10 position 0.079" (2.00mm)
Harwin’s Company Overview

M22-2580505

DigiKey Part Number
952-1969-ND
Manufacturer
Manufacturer Product Number
M22-2580505
Description
CONN HEADER VERT 10POS 2MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 10 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
M22-2580505 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Push-Pull
Series
Contact Length - Mating
0.197" (5.00mm)
Packaging
Bulk
Contact Length - Post
0.091" (2.30mm)
Part Status
Active
Overall Contact Length
0.346" (8.80mm)
Connector Type
Insulation Height
0.059" (1.50mm)
Contact Type
Male Pin
Contact Shape
Square
Pitch - Mating
Contact Finish - Mating
Gold
Number of Positions
Contact Material
Phosphor Bronze
Number of Rows
2
Insulation Material
Polyamide (PA6T), Nylon 6T
Row Spacing - Mating
Operating Temperature
-40°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
1A per Contact
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MTMM-105-03-S-D-160Samtec Inc.0MTMM-105-03-S-D-160-ND40,74000 KčSimilar
MTMM-105-04-L-D-157Samtec Inc.0MTMM-105-04-L-D-157-ND24,36000 KčSimilar
MTMM-105-05-L-D-177Samtec Inc.0MTMM-105-05-L-D-177-ND25,83000 KčSimilar
MTMM-105-05-T-D-159Samtec Inc.0MTMM-105-05-T-D-159-ND18,27000 KčSimilar
TMM-105-03-F-DSamtec Inc.280TMM-105-03-F-D-ND22,05000 KčSimilar
In-Stock: 971
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
119,53000 Kč19,53 Kč
1016,65100 Kč166,51 Kč
10014,15270 Kč1 415,27 Kč
50012,63240 Kč6 316,20 Kč
1 00012,02933 Kč12 029,33 Kč
5 00010,73813 Kč53 690,65 Kč
10 00010,22598 Kč102 259,80 Kč
Manufacturers Standard Package
Unit Price without VAT:19,53000 Kč
Unit Price with VAT:23,63130 Kč