


M22-2580405 | |
|---|---|
DigiKey Part Number | 952-2145-ND |
Manufacturer | |
Manufacturer Product Number | M22-2580405 |
Description | CONN HEADER VERT 8POS 2MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 8 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M22-2580405 Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.197" (5.00mm) |
Packaging Bulk | Contact Length - Post 0.091" (2.30mm) |
Part Status Active | Overall Contact Length 0.346" (8.80mm) |
Connector Type | Insulation Height 0.059" (1.50mm) |
Contact Type Male Pin | Contact Shape Square |
Pitch - Mating | Contact Finish - Mating Gold |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Polyamide (PA6T), Nylon 6T |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 1A per Contact |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MTMM-104-04-T-D-180 | Samtec Inc. | 0 | MTMM-104-04-T-D-180-ND | 13,86000 Kč | Similar |
| MTMM-104-06-L-D-200 | Samtec Inc. | 0 | MTMM-104-06-L-D-200-ND | 24,57000 Kč | Similar |
| MTMM-104-09-G-D-180 | Samtec Inc. | 0 | MTMM-104-09-G-D-180-ND | 27,30000 Kč | Similar |
| TMM-104-03-F-D | Samtec Inc. | 533 | SAM12157-ND | 17,64000 Kč | Similar |
| TMM-104-03-G-D | Samtec Inc. | 930 | SAM10204-ND | 26,25000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 10 | 13,96400 Kč | 139,64 Kč |
| 100 | 11,87230 Kč | 1 187,23 Kč |
| 500 | 10,59602 Kč | 5 298,01 Kč |
| 1 000 | 10,08996 Kč | 10 089,96 Kč |
| 5 000 | 9,00684 Kč | 45 034,20 Kč |
| 10 000 | 8,57720 Kč | 85 772,00 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |






