


M22-2580205 | |
|---|---|
DigiKey Part Number | M22-2580205-ND |
Manufacturer | |
Manufacturer Product Number | M22-2580205 |
Description | CONN HEADER VERT 4POS 2MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 4 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M22-2580205 Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.197" (5.00mm) |
Packaging Bulk | Contact Length - Post 0.091" (2.30mm) |
Part Status Active | Overall Contact Length 0.346" (8.80mm) |
Connector Type | Insulation Height 0.059" (1.50mm) |
Contact Type Male Pin | Contact Shape Square |
Pitch - Mating | Contact Finish - Mating Gold |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Polyamide (PA6T), Nylon 6T |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 1A per Contact |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMM-102-03-F-D | Samtec Inc. | 101 | TMM-102-03-F-D-ND | 11,97000 Kč | Similar |
| TMM-102-03-L-D | Samtec Inc. | 1 | SAM10192-ND | 14,07000 Kč | Similar |
| TMM-102-03-T-D | Samtec Inc. | 1 560 | SAM12140-ND | 8,61000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 7,20200 Kč | 72,02 Kč |
| 100 | 6,11670 Kč | 611,67 Kč |
| 500 | 5,45864 Kč | 2 729,32 Kč |
| 1 000 | 5,19805 Kč | 5 198,05 Kč |
| 5 000 | 4,63976 Kč | 23 198,80 Kč |
| 10 000 | 4,41834 Kč | 44 183,40 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |


