Connector Header Through Hole, Right Angle 3 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole, Right Angle 3 position 0.079" (2.00mm)
Harwin’s Company Overview

M22-2530305

DigiKey Part Number
952-2284-ND
Manufacturer
Manufacturer Product Number
M22-2530305
Description
CONN HEADER R/A 3POS 2MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 3 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
M22-2530305 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.138" (3.50mm)
Contact Length - Post
0.094" (2.40mm)
Overall Contact Length
-
Insulation Height
0.079" (2.00mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
-
Contact Finish - Post
-
Contact Material
Phosphor Bronze
Insulation Material
Polyamide (PA6T), Nylon 6T
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
1A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 768
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15,67000 Kč5,67 Kč
104,85100 Kč48,51 Kč
1004,12610 Kč412,61 Kč
5003,68178 Kč1 840,89 Kč
1 0003,50583 Kč3 505,83 Kč
5 0003,12925 Kč15 646,25 Kč
10 0002,97989 Kč29 798,90 Kč
Manufacturers Standard Package
Unit Price without VAT:5,67000 Kč
Unit Price with VAT:6,86070 Kč