


M22-2530205 | |
|---|---|
DigiKey Part Number | 952-2283-ND |
Manufacturer | |
Manufacturer Product Number | M22-2530205 |
Description | CONN HEADER R/A 2POS 2MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 2 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M22-2530205 Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.138" (3.50mm) |
Packaging Bulk | Contact Length - Post 0.094" (2.40mm) |
Part Status Active | Insulation Height 0.079" (2.00mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 1A per Contact |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 3,59100 Kč | 35,91 Kč |
| 100 | 3,05100 Kč | 305,10 Kč |
| 500 | 2,72218 Kč | 1 361,09 Kč |
| 1 000 | 2,59220 Kč | 2 592,20 Kč |
| 5 000 | 2,31356 Kč | 11 567,80 Kč |
| 10 000 | 2,20311 Kč | 22 031,10 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |




