Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



M22-2510546 | |
|---|---|
DigiKey Part Number | M22-2510546-ND |
Manufacturer | |
Manufacturer Product Number | M22-2510546 |
Description | CONN HEADER VERT 5POS 2MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 5 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M22-2510546 Models |
Category | Contact Length - Mating 0.138" (3.50mm) |
Mfr | Contact Length - Post 0.091" (2.30mm) |
Series | Overall Contact Length 0.287" (7.30mm) |
Packaging Bulk | Insulation Height 0.059" (1.50mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 1A per Contact |
Mounting Type | Mated Stacking Heights 5.9mm, 8.6mm |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MTMM-105-02-F-S-115 | Samtec Inc. | 0 | MTMM-105-02-F-S-115-ND | 13,97000 Kč | Similar |
| MTMM-105-02-F-S-150 | Samtec Inc. | 0 | MTMM-105-02-F-S-150-ND | 14,07000 Kč | Similar |
| MTMM-105-02-G-S-125 | Samtec Inc. | 0 | MTMM-105-02-G-S-125-ND | 20,79000 Kč | Similar |
| MTMM-105-03-F-S-140 | Samtec Inc. | 0 | MTMM-105-03-F-S-140-ND | 14,07000 Kč | Similar |
| MTMM-105-03-F-S-150 | Samtec Inc. | 0 | MTMM-105-03-F-S-150-ND | 14,07000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 5,54300 Kč | 55,43 Kč |
| 100 | 4,71200 Kč | 471,20 Kč |
| 500 | 4,20590 Kč | 2 102,95 Kč |
| 1 000 | 4,00474 Kč | 4 004,74 Kč |
| 5 000 | 3,57457 Kč | 17 872,85 Kč |
| 10 000 | 3,40399 Kč | 34 039,90 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |







