


M22-2041005 | |
|---|---|
DigiKey Part Number | 952-3329-ND |
Manufacturer | |
Manufacturer Product Number | M22-2041005 |
Description | CONN HEADER R/A 20POS 2MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 20 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M22-2041005 Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.138" (3.50mm) |
Packaging Bulk | Contact Length - Post 0.118" (3.00mm) |
Part Status Active | Insulation Height 0.157" (4.00mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1A per Contact |
Shrouding Unshrouded | Base Product Number |
Mounting Type |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMM-110-01-G-D-RA | Samtec Inc. | 949 | SAM15327-ND | 62,36000 Kč | Similar |
| TMM-110-01-L-D-RA | Samtec Inc. | 191 | SAM10228-ND | 49,35000 Kč | Similar |
| TMM-110-01-S-D-RA | Samtec Inc. | 84 | SAM12175-ND | 63,20000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,03000 Kč | 30,03 Kč |
| 10 | 25,55500 Kč | 255,55 Kč |
| 300 | 20,10000 Kč | 6 030,00 Kč |
| 600 | 19,14003 Kč | 11 484,02 Kč |
| 1 200 | 18,22644 Kč | 21 871,73 Kč |
| 5 100 | 16,45844 Kč | 83 938,04 Kč |
| 10 200 | 15,67367 Kč | 159 871,43 Kč |
| Unit Price without VAT: | 30,03000 Kč |
|---|---|
| Unit Price with VAT: | 36,33630 Kč |


