M22-2040546 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Harwin Inc.
In Stock: 1 396
Unit Price: 12,00000 Kč
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 1 727
Unit Price: 8,63000 Kč
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 1 095
Unit Price: 17,05000 Kč
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 85
Unit Price: 23,16000 Kč
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 379
Unit Price: 18,95000 Kč
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 15
Unit Price: 41,89000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 686
Unit Price: 31,15000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 35
Unit Price: 28,63000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 40
Unit Price: 41,05000 Kč
Datasheet
Connector Header Through Hole, Right Angle 10 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole, Right Angle 10 position 0.079" (2.00mm)
Harwin’s Company Overview

M22-2040546

DigiKey Part Number
M22-2040546-ND
Manufacturer
Manufacturer Product Number
M22-2040546
Description
CONN HEADER R/A 10POS 2MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 10 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
M22-2040546 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.138" (3.50mm)
Contact Length - Post
0.118" (3.00mm)
Overall Contact Length
-
Insulation Height
0.157" (4.00mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polyamide (PA6T), Nylon 6T
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
1A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.