


M22-2040205 | |
|---|---|
DigiKey Part Number | 952-3325-ND |
Manufacturer | |
Manufacturer Product Number | M22-2040205 |
Description | CONN HEADER R/A 4POS 2MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 4 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M22-2040205 Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.138" (3.50mm) |
Packaging Bulk | Contact Length - Post 0.118" (3.00mm) |
Part Status Active | Insulation Height 0.157" (4.00mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1A per Contact |
Shrouding Unshrouded | Base Product Number |
Mounting Type |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMM-102-01-L-D-RA | Samtec Inc. | 164 | SAM12136-ND | 15,33000 Kč | Similar |
| TMM-102-01-T-D-RA | Samtec Inc. | 64 | SAM12138-ND | 9,45000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 9,19700 Kč | 91,97 Kč |
| 100 | 7,81130 Kč | 781,13 Kč |
| 500 | 6,97050 Kč | 3 485,25 Kč |
| 1 000 | 6,63768 Kč | 6 637,68 Kč |
| 5 000 | 5,92488 Kč | 29 624,40 Kč |
| 10 000 | 5,64216 Kč | 56 421,60 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |



