Connector Header Through Hole, Right Angle 20 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole, Right Angle 20 position 0.079" (2.00mm)
Harwin’s Company Overview

M22-2032005

DigiKey Part Number
952-3324-ND
Manufacturer
Manufacturer Product Number
M22-2032005
Description
CONN HEADER R/A 20POS 2MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 20 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
M22-2032005 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Push-Pull
Series
Contact Length - Mating
0.138" (3.50mm)
Packaging
Bulk
Contact Length - Post
0.118" (3.00mm)
Part Status
Active
Insulation Height
0.079" (2.00mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Gold
Pitch - Mating
Contact Material
Phosphor Bronze
Number of Positions
Insulation Material
Polyamide (PA6T), Nylon 6T
Number of Rows
1
Operating Temperature
-55°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
1A per Contact
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 38
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
136,91000 Kč36,91 Kč
1031,38800 Kč313,88 Kč
10026,66790 Kč2 666,79 Kč
50023,80364 Kč11 901,82 Kč
1 00022,66743 Kč22 667,43 Kč
5 00020,23555 Kč101 177,75 Kč
10 00019,27073 Kč192 707,30 Kč
Manufacturers Standard Package
Unit Price without VAT:36,91000 Kč
Unit Price with VAT:44,66110 Kč