


M22-2030846 | |
|---|---|
DigiKey Part Number | M22-2030846-ND |
Manufacturer | |
Manufacturer Product Number | M22-2030846 |
Description | CONN HEADER R/A 8POS 2MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 8 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M22-2030846 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.138" (3.50mm) |
Series | Contact Length - Post 0.118" (3.00mm) |
Packaging Bulk | Insulation Height 0.079" (2.00mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Rows 1 | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 1A per Contact |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMM-108-01-G-S-RA | Samtec Inc. | 33 | SAM12168-ND | 29,19000 Kč | Similar |
| TMM-108-01-L-S-RA | Samtec Inc. | 4 | SAM12169-ND | 26,67000 Kč | Similar |
| TMM-108-01-S-S-RA | Samtec Inc. | 0 | SAM12171-ND | 38,43000 Kč | Similar |
| TMM-108-01-T-S-RA | Samtec Inc. | 2 048 | SAM15324-ND | 16,38000 Kč | Similar |
| TMM-108-01-T-S-RA-002 | Samtec Inc. | 0 | TMM-108-01-T-S-RA-002-ND | 21,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 9,05000 Kč | 90,50 Kč |
| 100 | 7,69160 Kč | 769,16 Kč |
| 500 | 6,86382 Kč | 3 431,91 Kč |
| 1 000 | 6,53584 Kč | 6 535,84 Kč |
| 5 000 | 5,83400 Kč | 29 170,00 Kč |
| 10 000 | 5,55563 Kč | 55 556,30 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |


