


M22-2030305 | |
|---|---|
DigiKey Part Number | 952-2279-ND |
Manufacturer | |
Manufacturer Product Number | M22-2030305 |
Description | CONN HEADER R/A 3POS 2MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 3 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M22-2030305 Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.138" (3.50mm) |
Packaging Bulk | Contact Length - Post 0.118" (3.00mm) |
Part Status Active | Insulation Height 0.079" (2.00mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Rows 1 | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 1A per Contact |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 4,70400 Kč | 47,04 Kč |
| 100 | 3,99590 Kč | 399,59 Kč |
| 500 | 3,56630 Kč | 1 783,15 Kč |
| 1 000 | 3,39601 Kč | 3 396,01 Kč |
| 5 000 | 3,03110 Kč | 15 155,50 Kč |
| 10 000 | 2,88643 Kč | 28 864,30 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |





