Connector Header Through Hole 20 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 20 position 0.079" (2.00mm)
Harwin’s Company Overview

M22-2021005

DigiKey Part Number
952-2137-ND
Manufacturer
Manufacturer Product Number
M22-2021005
Description
CONN HEADER VERT 20POS 2MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 20 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
M22-2021005 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.138" (3.50mm)
Series
Contact Length - Post
0.134" (3.40mm)
Packaging
Bulk
Overall Contact Length
0.331" (8.40mm)
Part Status
Active
Insulation Height
0.059" (1.50mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Gold
Pitch - Mating
Contact Material
Phosphor Bronze
Number of Positions
Insulation Material
Polyamide (PA6T), Nylon 6T
Number of Rows
2
Operating Temperature
-40°C ~ 105°C
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Current Rating (Amps)
1A per Contact
Shrouding
Unshrouded
Mated Stacking Heights
3.8mm, 5.9mm, 8.6mm
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TMM-110-01-F-DSamtec Inc.8TMM-110-01-F-D-ND38,22000 KčSimilar
TMM-110-01-L-DSamtec Inc.458SAM10227-ND44,94000 KčSimilar
TMM-110-02-L-DSamtec Inc.9TMM-110-02-L-D-ND44,94000 KčSimilar
In-Stock: 1 970
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
126,67000 Kč26,67 Kč
1022,74100 Kč227,41 Kč
30017,87490 Kč5 362,47 Kč
60017,02098 Kč10 212,59 Kč
1 20016,20853 Kč19 450,24 Kč
5 10014,63614 Kč74 644,31 Kč
10 20013,93818 Kč142 169,44 Kč
Manufacturers Standard Package
Unit Price without VAT:26,67000 Kč
Unit Price with VAT:32,27070 Kč