Similar
Similar
Similar
Similar



M22-2020446 | |
|---|---|
DigiKey Part Number | M22-2020446-ND |
Manufacturer | |
Manufacturer Product Number | M22-2020446 |
Description | CONN HEADER VERT 8POS 2MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 8 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M22-2020446 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.138" (3.50mm) |
Series | Contact Length - Post 0.134" (3.40mm) |
Packaging Bulk | Overall Contact Length 0.331" (8.40mm) |
Part Status Active | Insulation Height 0.059" (1.50mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Polyamide (PA6T), Nylon 6T |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 1A per Contact |
Mounting Type | Mated Stacking Heights 3.8mm, 5.9mm, 8.6mm |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMM-104-02-S-D | Samtec Inc. | 0 | TMM-104-02-S-D-ND | 29,82000 Kč | Similar |
| TMM-104-06-L-D | Samtec Inc. | 0 | TMM-104-06-L-D-ND | 22,89000 Kč | Similar |
| TMM-104-06-L-D-RC | Samtec Inc. | 0 | TMM-104-06-L-D-RC-ND | 31,08000 Kč | Similar |
| TMM-104-06-T-D | Samtec Inc. | 0 | TMM-104-06-T-D-ND | 18,90000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,27197 Kč | 10 543,94 Kč |
| Unit Price without VAT: | 5,27197 Kč |
|---|---|
| Unit Price with VAT: | 6,37908 Kč |









